MS27497E24B1PB

Heilind Number:AAOMS27497E24B1PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24B1PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24B1PB
SKU:AAOMS27497E24B1PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. Ideal for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering RoHS certified plating options, such as electroless nickel and cadmium finishes, these connectors ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 II specifications for durability and reliability.