MS27497E24B2PA

Heilind Number:AAOMS27497E24B2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24B2PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24B2PA
SKU:AAOMS27497E24B2PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various styles including front and rear wall mount, jam nut, and box mount receptacles, with options for straight and 90-degree cable clamp plugs. Utilizing M39029 rear release crimp contacts, they offer reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and available in different plating options such as electroless nickel and cadmium finishes, these connectors meet stringent military specifications for durability and performance in demanding applications.