| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E24B35PC L/C |
| SKU: | AAOMS27497E24B35PC L/C |
MS27497E24B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust design with up to 128 contacts housed within, are engineered for unparalleled performance in harsh environments. With an extensive operating temperature range of -65°C to 200°C, these connectors ensure reliable connectivity in even the most extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Crafted from aluminum shells and plated with durable finishes such as electroless nickel and cadmium, these connectors guarantee long-lasting durability. Please note that this assembly does not ship with contacts.