MS27497E24B35SA

Heilind Number:AAOMS27497E24B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24B35SA
SKU:AAOMS27497E24B35SA

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installations. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connectivity. Crafted from aluminum with plating options including cadmium and nickel, they ensure durability and longevity. With RoHS certified finishes, they meet environmental standards while providing optimal performance in military and industrial applications.