MS27497E24B61SB

Heilind Number:AAOMS27497E24B61SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24B61SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24B61SB
SKU:AAOMS27497E24B61SB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in a durable insert, designed for harsh environments with an impressive operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. With 52 insert arrangements and M39029 rear release crimp contacts, they offer versatility and ease of use. Crafted from aluminum with multiple plating options, such as electroless nickel and cadmium finishes, they guarantee durability and performance. RoHS compliant options are also available, making them suitable for a wide range of applications.