MS27497E24F29SA

Heilind Number:AAOMS27497E24F29SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F29SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F29SA
SKU:AAOMS27497E24F29SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in demanding conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, they ensure durability and conductivity. With RoHS certified finishes, these connectors meet environmental standards, making them ideal for military and industrial applications.