| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E24F29SA L/C |
| SKU: | AAOMS27497E24F29SA L/C |
MS27497E24F29SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for demanding environments, offering up to 128 contacts in a rugged insert. Featuring front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. With a wide operating temperature range of -65°C to 200°C and aluminum shells with various plating options, these connectors ensure reliable performance in harsh conditions. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. The bayonet coupling and conductive socket contacts facilitate efficient signal transmission, making them ideal for military and industrial applications. Please note that this assembly does not ship with contacts.