| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E24F29SD L/C |
| SKU: | AAOMS27497E24F29SD L/C |
MS27497E24F29SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors are rugged and reliable, designed for use in harsh environments with up to 128 contacts housed in an insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these environmentally sealed connectors ensure performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With aluminum shells and options for electroless nickel plating, they provide durability and conductivity. Please note that this assembly does not ship with contacts.