MS27497E24F2SB

Heilind Number:AAOMS27497E24F2SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F2SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F2SB
SKU:AAOMS27497E24F2SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and plated with options such as gold and electroless nickel, they guarantee durability and reliable conductivity. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for applications requiring rugged performance in demanding environments.