| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E24F2SC L/C |
| SKU: | AAOMS27497E24F2SC L/C |
MS27497E24F2SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors are engineered for high-reliability performance in harsh environments, featuring up to 128 contacts housed in a durable insert. With a wide range of mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Meeting military specification MIL-DTL-38999 II, they are designed to withstand extreme temperatures from -65 °C to 200 °C, making them ideal for critical applications. Constructed from aluminum with RoHS compliant finishes such as electroless nickel plating, they ensure durability and conductivity. Please note that this assembly does not ship with contacts.