MS27497E24F2SD

Heilind Number:AAOMS27497E24F2SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F2SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F2SD
SKU:AAOMS27497E24F2SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors, compliant with military specification MIL-DTL-38999 II, utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options, they ensure durability and reliable performance. With a mating type of bayonet, these connectors are ideal for demanding scenarios, with RoHS compliant finishes available.