| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E24F2SD L/C |
| SKU: | AAOMS27497E24F2SD L/C |
MS27497E24F2SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, ideal for harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting options including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide flexibility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, customization is easy. Constructed with aluminum shells and offering plating options such as electroless nickel, they ensure reliable conductivity. Meeting MIL-DTL-38999 II military specifications, these connectors are suitable for demanding applications requiring high reliability. Please note that this assembly does not ship with contacts.