| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E24F2S L/C |
| SKU: | AAOMS27497E24F2S L/C |
MS27497E24F2S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatility for diverse applications. The connectors come in aluminum shells with options for plating finishes including cadmium-free coatings. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Suitable for military and aerospace use, the MIL-DTL-38999 Series II connectors meet stringent performance standards for durability and reliability. Please note that this assembly does not ship with contacts.