| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E24F35PN L/C |
| SKU: | AAOMS27497E24F35PN L/C |
MS27497E24F35PN L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, specifically the MS27497E24F35PNLC model, are engineered for demanding environments with their rugged construction and high-performance capabilities. Featuring a wall-mounting design, these connectors offer secure and reliable connectivity for up to 128 contacts. With a wide operating temperature range of -65 °C to 200 °C and various plating options, including RoHS compliant finishes, they ensure durability and corrosion resistance. Perfect for military, aerospace, and industrial applications, these connectors meet the stringent requirements of MIL-DTL-38999 II specifications. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.