MS27497E24F35S

Heilind Number:AAOMS27497E24F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F35S
SKU:AAOMS27497E24F35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatile installation options. These connectors, compliant with military specification MIL-DTL-38999 II, ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Constructed with aluminum shells and available in various plating options, including gold, they guarantee durability and efficient conductivity. With a bayonet coupling and removable crimp contacts, they provide easy and secure mating. Ideal for applications requiring environmental resistance, these connectors are suitable for use in demanding military and industrial settings.