MS27497E24F35SA

Heilind Number:AAOMS27497E24F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F35SA
SKU:AAOMS27497E24F35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, designed for robust environmental sealing and operating within a wide temperature range from -65 °C to 200 °C. These connectors, available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they accommodate different cable configurations with a 90-degree cable clamp. Utilizing M39029 rear release crimp contacts in various sizes, these connectors ensure secure and reliable connections. Crafted with aluminum shells and offering multiple plating choices including cadmium-free finishes, they meet stringent military specifications for durability and performance in harsh environments.