MS27497E24F35SC

Heilind Number:AAOMS27497E24F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F35SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F35SC
SKU:AAOMS27497E24F35SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering a rugged solution for harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for various applications. Available in multiple mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and various plating options, including RoHS compliant finishes, these connectors prioritize durability and performance. Perfect for military and industrial use, they meet MIL-DTL-38999 II specifications for reliability in demanding environments.