MS27497E24F35SD

Heilind Number:AAOMS27497E24F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F35SD
SKU:AAOMS27497E24F35SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts sealed for environmental protection. Designed for harsh environments, they feature various mount options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors ensure versatility in application. Utilizing M39029 rear release crimp contacts, they guarantee secure connections with sizes ranging from 22D to 12. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they prioritize durability and compliance. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding military and industrial environments.