MS27497E24F4SA

Heilind Number:AAOMS27497E24F4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F4SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F4SA
SKU:AAOMS27497E24F4SA

Detailed Description

MIL-DTL-38999 Series II connectors with up to 128 contacts offer reliable performance in harsh environments, featuring a wide operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure connectivity. With options for straight, RFI grounding, and standard plugs, they cater to diverse applications. Crafted from aluminum, they boast durability and are offered in RoHS compliant finishes like electroless nickel plating. Utilizing M39029 rear release crimp contacts, they guarantee a reliable connection, making them ideal for military and aerospace applications.