MS27497E24F4SD

Heilind Number:AAOMS27497E24F4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F4SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F4SD
SKU:AAOMS27497E24F4SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with aluminum shells and offering multiple plating options including gold and electroless nickel, they ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring secure and efficient electrical connections in demanding settings.