MS27497E24F61P

Heilind Number:AAOMS27497E24F61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F61P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F61P
SKU:AAOMS27497E24F61P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options like electroless nickel, they guarantee durability and corrosion resistance. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, providing secure and efficient electrical connections.