MS27497E24F61S

Heilind Number:AAOMS27497E24F61S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E24F61S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E24F61S
SKU:AAOMS27497E24F61S

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert. These environmentally sealed connectors offer a wide operating temperature range from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatile connectivity options. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options including gold, electroless nickel, and cadmium finishes, these connectors ensure reliable performance. Meeting MIL-DTL-38999 II specifications, they are suitable for demanding military and industrial applications requiring durability and high performance in extreme conditions.