| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E24F61SD L/C |
| SKU: | AAOMS27497E24F61SD L/C |
MS27497E24F61SD L/C
Specifications
Detailed Description
The MS27497E24F61SDLC is a MIL-DTL-38999 Series II connector, designed for rugged environments with its environmentally sealed construction and wide operating temperature range of -65 °C to 200 °C. Featuring a back panel wall mounting flange, this receptacle offers secure installation and reliable connectivity. With a bayonet coupling mechanism and 61 removable crimp contacts, it ensures easy and efficient mating. The electroless nickel finish provides corrosion resistance, making it suitable for harsh conditions. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements.