| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E8A98PD L/C |
| SKU: | AAOMS27497E8A98PD L/C |
MS27497E8A98PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors set a new standard for rugged connectivity in harsh environments. With up to 128 contacts housed within a durable insert, these connectors offer unparalleled performance and reliability. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for a range of applications. Available in 9 shell sizes and 52 insert arrangements, they ensure compatibility with diverse systems. With an operating temperature range of -65 °C to 200 °C and aluminum shells with various plating options, they are built to withstand the toughest conditions. Please note that this assembly does not ship with contacts.