MS27497E8B35P

Heilind Number:AAOMS27497E8B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E8B35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E8B35P
SKU:AAOMS27497E8B35P

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and are fully environmentally sealed, ensuring reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee durability and quality. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they prioritize both performance and environmental considerations. With RoHS certification, these connectors meet stringent industry standards, ensuring compatibility with modern regulations. Ideal for use in demanding environments, the MIL-DTL-38999 Series II connectors deliver robust and reliable electrical connections.