MS27497E8B98PA

Heilind Number:AAOMS27497E8B98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E8B98PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E8B98PA
SKU:AAOMS27497E8B98PA

Detailed Description

MIL-DTL-38999 Series II connectors offer a durable solution for demanding environments, with up to 128 contacts housed in a secure insert. These connectors are designed for harsh conditions, featuring environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements, they offer flexibility in design. Constructed with aluminum shells and offering various plating options such as cadmium and nickel, these connectors ensure reliable performance. Meeting MIL-DTL-38999 II specifications, they are ideal for military and aerospace applications requiring rugged and high-performance connectivity.