MS27497E8F35PA

Heilind Number:AAOMS27497E8F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E8F35PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E8F35PA
SKU:AAOMS27497E8F35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts sealed for protection. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they provide flexibility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options like electroless nickel, they ensure durability and longevity. These connectors, meeting stringent military specifications, are ideal for critical connectivity needs in aerospace, defense, and industrial sectors.