MS27497E8F35PD

Heilind Number:AAOMS27497E8F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E8F35PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E8F35PD
SKU:AAOMS27497E8F35PD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and plated for durability, options include cadmium-free finishes. Meeting military specification MIL-DTL-38999 II, these connectors provide reliable performance in demanding applications.