MS27497E8F35SA

Heilind Number:AAOMS27497E8F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E8F35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E8F35SA
SKU:AAOMS27497E8F35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance in harsh environments with up to 128 contacts sealed for protection. Designed for durability, they maintain functionality in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options like front and rear wall mount, jam nut, and more, these connectors ensure secure installation. With a selection of shell sizes and insert arrangements, they accommodate different contact sizes, including M39029 rear release crimp contacts. Made of aluminum, they come in plating options like gold, electroless nickel, and anodized aluminum. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring reliability and ruggedness.