MS27497E8F98SA

Heilind Number:AAOMS27497E8F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E8F98SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E8F98SA
SKU:AAOMS27497E8F98SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. The connectors come in nine shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications for durability and performance. With features like bayonet coupling, gold contact plating, and electroless nickel coating, these connectors provide secure and efficient electrical connections for mission-critical operations.