MS27497E8F98SD

Heilind Number:AAOMS27497E8F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E8F98SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E8F98SD
SKU:AAOMS27497E8F98SD

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts with front and rear wall mount, jam nut, and box mount options. Designed for durability, these connectors have an operating temperature range of -65°C to 200°C. Available in aluminum shells with various plating options, including RoHS compliant finishes, they ensure optimal performance in demanding applications. Utilizing M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 12, these connectors are ideal for military and industrial use.