MS27497P10F35P

Heilind Number:AAOMS27497P10F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P10F35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P10F35P
SKU:AAOMS27497P10F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts enclosed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various styles like front wall mount, rear wall mount, jam nut, and more, with receptacles and plugs offered in different configurations. They boast durable aluminum shells with plating options including gold, electroless nickel, and cadmium-free finishes. Meeting military specification MIL-DTL-38999 II, these circular connectors ensure reliable performance with features like bayonet coupling, removable crimp contacts, and 500 mating cycles durability. Suitable for back panel wall mounting, they are ideal for applications requiring high conductivity and ingress protection, making them a dependable choice for demanding environments.