MS27497P10F35PB

Heilind Number:AAOMS27497P10F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P10F35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P10F35PB
SKU:AAOMS27497P10F35PB

Detailed Description

The MIL-DTL-38999 Series II connectors, meeting stringent military specifications, offer reliable connectivity in harsh environments. With up to 128 contacts and environmental sealing, they ensure optimal performance from -65 °C to 200 °C. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they accommodate diverse applications. Utilizing M39029 crimp contacts, they guarantee secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they prioritize durability and environmental compliance. Whether in aerospace, defense, or industrial settings, these connectors, with their gold-plated contacts and electroless nickel coating, deliver superior conductivity and longevity, meeting the demands of mission-critical operations.