MS27497P10F98S

Heilind Number:AAOMS27497P10F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P10F98S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P10F98S
SKU:AAOMS27497P10F98S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert for versatile connectivity. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts, these connectors are suitable for use in military and industrial settings.