MS27497P10F98SA

Heilind Number:AAOMS27497P10F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P10F98SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P10F98SA
SKU:AAOMS27497P10F98SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an environmentally sealed insert. Operating between -65 °C and 200 °C, these connectors offer versatility with various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Featuring gold contact plating and an electroless nickel finish, these connectors ensure optimal conductivity and durability. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 II specifications.