MS27497P10F98SD

Heilind Number:AAOMS27497P10F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P10F98SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P10F98SD
SKU:AAOMS27497P10F98SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various mounting options like front wall, rear wall, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts, offering versatility in applications. Constructed with aluminum shells and plated with options like cadmium and nickel, these connectors ensure durability and reliability. Ideal for military and industrial use, they meet stringent standards for performance in demanding conditions.