MS27497P12F98SA

Heilind Number:AAOMS27497P12F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P12F98SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P12F98SA
SKU:AAOMS27497P12F98SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These environmentally sealed connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with multiple plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS standards. With rear release crimp contacts and a range of shell sizes and insert arrangements, they offer flexibility for different connectivity needs. Perfect for military and aerospace applications, these connectors guarantee secure and reliable electrical connections in demanding environments.