MS27497P14A35PC

Heilind Number:AAOMS27497P14A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P14A35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P14A35PC
SKU:AAOMS27497P14A35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors accommodate diverse installation needs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they meet stringent military specifications. Suitable for applications requiring durability and high performance, these connectors are essential for aerospace, defense, and industrial systems.