MS27497P14A35SA

Heilind Number:AAOMS27497P14A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P14A35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P14A35SA
SKU:AAOMS27497P14A35SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications. Suitable for back panel wall mounting, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged and reliable connectivity.