MS27497P16A35PB

Heilind Number:AAOMS27497P16A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P16A35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P16A35PB
SKU:AAOMS27497P16A35PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating choices such as cadmium and nickel, they ensure durability and performance. RoHS certified finishes are also available. Ideal for military applications, these connectors guarantee reliable connectivity in demanding conditions.