MS27497P16B42P

Heilind Number:AAOMS27497P16B42P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P16B42P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P16B42P
SKU:AAOMS27497P16B42P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, sealed for environmental protection, and operable in temperatures ranging from -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mounts, jam nut, and box mounts, with options for straight, RFI grounding, and standard plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, these connectors meet military specification MIL-DTL-38999 II standards. Suitable for harsh environments, they ensure reliable connectivity with a mating life of 500 cycles.