MS27497P16B8SD

Heilind Number:AAOMS27497P16B8SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P16B8SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P16B8SD
SKU:AAOMS27497P16B8SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65°C to 200°C, these connectors are environmentally sealed for reliable performance. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with plating options such as cadmium and nickel, ensuring durability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Ideal for military applications, these connectors meet stringent MIL-DTL-38999 II specifications, providing a high level of performance and reliability in demanding environments.