MS27497P18F35P

Heilind Number:AAOMS27497P18F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P18F35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P18F35P
SKU:AAOMS27497P18F35P

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged durability, offer a high-performance solution for demanding environments. With up to 128 contacts in an insert, these connectors are ideal for applications requiring secure and reliable connectivity. Designed to meet military specifications, they are environmentally sealed and can withstand extreme temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors feature thin-walled construction, ensuring space-saving design without compromising on performance. Utilizing M39029 rear release crimp contacts, they guarantee efficient and secure connections. With options for different shell sizes, insert arrangements, and contact types, these connectors cater to a wide range of requirements. The aluminum shells are offered in various plating options, including cadmium-free finishes for RoHS compliance. Whether in aerospace, defense, or industrial applications, the MIL-DTL-38999 Series II connectors deliver unmatched quality and reliability.