MS27497P18F35PD

Heilind Number:AAOMS27497P18F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P18F35PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P18F35PD
SKU:AAOMS27497P18F35PD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. With options for straight, RFI grounding, and standard plugs, along with multiple shell sizes and insert arrangements, these connectors offer flexibility in design. Constructed with aluminum shells and offering different plating options including cadmium-free finishes, they ensure durability and reliability. Meeting military specification MIL-DTL-38999 II, these circular connectors are suitable for a range of industries requiring rugged and secure connectivity.