MS27497P20A35S

Heilind Number:AAOMS27497P20A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P20A35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P20A35S
SKU:AAOMS27497P20A35S

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within an insert, ensuring robust connectivity in harsh environments. These receptacles, available in various mounting styles, feature front and rear wall mount options, jam nut, and box mount configurations. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for versatile applications. Engineered for durability, the connectors come in aluminum shells with multiple plating choices, including cadmium-free finishes. Utilizing M39029 crimp contacts, they guarantee secure connections, while their Bayonet coupling design allows for easy mating. Meeting strict military specifications, these connectors offer reliable performance, making them essential for mission-critical operations.