MS27497P20A35SA

Heilind Number:AAOMS27497P20A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P20A35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P20A35SA
SKU:AAOMS27497P20A35SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various mount types, including front and rear wall mount, these connectors are versatile in their application. The aluminum shells come with multiple plating options, ensuring durability and protection against corrosion. Meeting military specifications, they are ideal for demanding aerospace and defense applications. With gold-plated contacts and removable crimp contacts, they guarantee high conductivity and longevity. RoHS compliant finishes are also available for environmentally conscious projects. Each connector is meticulously engineered for performance and reliability, making them essential components in critical systems.