MS27497P22A21PD

Heilind Number:AAOMS27497P22A21PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P22A21PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P22A21PD
SKU:AAOMS27497P22A21PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, crafted from aluminum shells, come with a range of plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial applications, these connectors are built to withstand rugged use, meeting MIL-DTL-38999 II specifications.