MS27497P22A32SC

Heilind Number:AAOMS27497P22A32SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P22A32SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P22A32SC
SKU:AAOMS27497P22A32SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, as well as jam nut and box mount receptacles, they provide versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different connection needs. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they ensure durability and performance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Compliant with MIL-DTL-38999 II military specifications, they are ideal for demanding applications in aerospace, defense, and industrial sectors.