MS27497P22A35S

Heilind Number:AAOMS27497P22A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P22A35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P22A35S
SKU:AAOMS27497P22A35S

Detailed Description

The MIL-DTL-38999 Series II connectors boast a high contact capacity of up to 128 inserts, ensuring robust connectivity in demanding environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed for extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Featuring aluminum shells with a selection of plating options including cadmium-free finishes, these connectors prioritize durability and compliance. Utilizing M39029 rear release crimp contacts, they guarantee secure and reliable connections. Ideal for military and industrial applications, these connectors are engineered for performance and longevity.