MS27497P22A35SB

Heilind Number:AAOMS27497P22A35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P22A35SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P22A35SB
SKU:AAOMS27497P22A35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide secure connections for demanding applications. These connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with multiple plating options such as gold, electroless nickel, and cadmium finishes. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure reliable conductivity. Offering RoHS certified cadmium-free finishes, these connectors are ideal for military, aerospace, and other rugged environments.